
RMEF0603FT100R | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT100RTR-ND - Tape & Reel (TR) 738-RMEF0603FT100RCT-ND - Cut Tape (CT) 738-RMEF0603FT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT100R |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03000 | € 0,30 |
| 25 | € 0,02280 | € 0,57 |
| 50 | € 0,01840 | € 0,92 |
| 100 | € 0,01520 | € 1,52 |
| 250 | € 0,01200 | € 3,00 |
| 500 | € 0,01020 | € 5,10 |
| 1 000 | € 0,00877 | € 8,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00650 | € 32,50 |
| 10 000 | € 0,00585 | € 58,50 |
| 15 000 | € 0,00553 | € 82,95 |
| 25 000 | € 0,00518 | € 129,50 |
| 35 000 | € 0,00499 | € 174,65 |
| 50 000 | € 0,00480 | € 240,00 |
| 60 000 | € 0,00471 | € 282,60 |
| 120 000 | € 0,00443 | € 531,60 |
| 125 000 | € 0,00441 | € 551,25 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

