


RMCW0612FT100K | |
|---|---|
DigiKey Part Number | 738-RMCW0612FT100KTR-ND - Tape & Reel (TR) 738-RMCW0612FT100KCT-ND - Cut Tape (CT) 738-RMCW0612FT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCW0612FT100K |
Description | RES 100K OHM 1% 3/4W 0612 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW0612FT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08000 | € 0,80 |
| 25 | € 0,06280 | € 1,57 |
| 50 | € 0,05320 | € 2,66 |
| 100 | € 0,04570 | € 4,57 |
| 250 | € 0,03816 | € 9,54 |
| 500 | € 0,03384 | € 16,92 |
| 1 000 | € 0,03040 | € 30,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02491 | € 124,55 |
| 10 000 | € 0,02332 | € 233,20 |
| 15 000 | € 0,02254 | € 338,10 |
| 25 000 | € 0,02169 | € 542,25 |
| 35 000 | € 0,02121 | € 742,35 |
| 50 000 | € 0,02075 | € 1 037,50 |
| 60 000 | € 0,02054 | € 1 232,40 |
| 120 000 | € 0,01984 | € 2 380,80 |
| 125 000 | € 0,01980 | € 2 475,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

