RMCS0603JT22R0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 399 091
Unit Price: € 0,09000
Datasheet

Similar


YAGEO
In Stock: 5 000
Unit Price: € 0,09000
Datasheet

Similar


YAGEO
In Stock: 151 366
Unit Price: € 0,09000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00620
Datasheet
22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0603JT22R0

DigiKey Part Number
738-RMCS0603JT22R0TR-ND - Tape & Reel (TR)
738-RMCS0603JT22R0CT-ND - Cut Tape (CT)
738-RMCS0603JT22R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0603JT22R0
Description
RES 22 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0603JT22R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02400€ 0,24
25€ 0,01800€ 0,45
50€ 0,01440€ 0,72
100€ 0,01190€ 1,19
250€ 0,00924€ 2,31
500€ 0,00774€ 3,87
1 000€ 0,00659€ 6,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00477€ 23,85
10 000€ 0,00424€ 42,40
15 000€ 0,00398€ 59,70
25 000€ 0,00371€ 92,75
35 000€ 0,00355€ 124,25
50 000€ 0,00340€ 170,00
60 000€ 0,00333€ 199,80
120 000€ 0,00310€ 372,00
125 000€ 0,00309€ 386,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980