
RMCF2512JTR220 | |
|---|---|
DigiKey Part Number | RMCF2512JTR220TR-ND - Tape & Reel (TR) RMCF2512JTR220CT-ND - Cut Tape (CT) RMCF2512JTR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JTR220 |
Description | RES 0.22 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JTR220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,19400 | € 1,94 |
| 25 | € 0,16080 | € 4,02 |
| 50 | € 0,14140 | € 7,07 |
| 100 | € 0,12580 | € 12,58 |
| 250 | € 0,11020 | € 27,55 |
| 500 | € 0,10118 | € 50,59 |
| 1 000 | € 0,09403 | € 94,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08381 | € 335,24 |
| 8 000 | € 0,08020 | € 641,60 |
| 12 000 | € 0,07845 | € 941,40 |
| 20 000 | € 0,07654 | € 1 530,80 |
| 28 000 | € 0,07545 | € 2 112,60 |
| 40 000 | € 0,07442 | € 2 976,80 |
| 48 000 | € 0,07394 | € 3 549,12 |
| 96 000 | € 0,07234 | € 6 944,64 |
| 100 000 | € 0,07226 | € 7 226,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

