
RMCF2512JT5K60 | |
|---|---|
DigiKey Part Number | 738-RMCF2512JT5K60TR-ND - Tape & Reel (TR) 738-RMCF2512JT5K60CT-ND - Cut Tape (CT) 738-RMCF2512JT5K60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT5K60 |
Description | RES 5.6K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT5K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09400 | € 0,94 |
| 25 | € 0,07440 | € 1,86 |
| 50 | € 0,06360 | € 3,18 |
| 100 | € 0,05490 | € 5,49 |
| 250 | € 0,04628 | € 11,57 |
| 500 | € 0,04130 | € 20,65 |
| 1 000 | € 0,03735 | € 37,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03173 | € 126,92 |
| 8 000 | € 0,02975 | € 238,00 |
| 12 000 | € 0,02879 | € 345,48 |
| 20 000 | € 0,02775 | € 555,00 |
| 28 000 | € 0,02715 | € 760,20 |
| 40 000 | € 0,02658 | € 1 063,20 |
| 48 000 | € 0,02632 | € 1 263,36 |
| 96 000 | € 0,02545 | € 2 443,20 |
| 100 000 | € 0,02540 | € 2 540,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

