1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT1R00

DigiKey Part Number
RMCF2512FT1R00TR-ND - Tape & Reel (TR)
RMCF2512FT1R00CT-ND - Cut Tape (CT)
RMCF2512FT1R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT1R00
Description
RES 1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT1R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 101
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,11300€ 1,13
25€ 0,09080€ 2,27
50€ 0,07780€ 3,89
100€ 0,06770€ 6,77
250€ 0,05748€ 14,37
500€ 0,05160€ 25,80
1 000€ 0,04694€ 46,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04030€ 161,20
8 000€ 0,03796€ 303,68
12 000€ 0,03683€ 441,96
20 000€ 0,03559€ 711,80
28 000€ 0,03488€ 976,64
40 000€ 0,03422€ 1 368,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620