
RMCF2512FT1K02 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT1K02TR-ND - Tape & Reel (TR) 738-RMCF2512FT1K02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT1K02 |
Description | RES 1.02K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT1K02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,10800 | € 1,08 |
| 25 | € 0,08680 | € 2,17 |
| 50 | € 0,07440 | € 3,72 |
| 100 | € 0,06460 | € 6,46 |
| 250 | € 0,05492 | € 13,73 |
| 500 | € 0,04930 | € 24,65 |
| 1 000 | € 0,04484 | € 44,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03850 | € 154,00 |
| 8 000 | € 0,03627 | € 290,16 |
| 12 000 | € 0,03518 | € 422,16 |
| 20 000 | € 0,03400 | € 680,00 |
| 28 000 | € 0,03332 | € 932,96 |
| 40 000 | € 0,03269 | € 1 307,60 |
| 48 000 | € 0,03239 | € 1 554,72 |
| 96 000 | € 0,03140 | € 3 014,40 |
| 100 000 | € 0,03135 | € 3 135,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

