
RMCF2010JT9K10 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JT9K10TR-ND - Tape & Reel (TR) 738-RMCF2010JT9K10CT-ND - Cut Tape (CT) 738-RMCF2010JT9K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT9K10 |
Description | RES 9.1K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT9K10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07700 | € 0,77 |
| 25 | € 0,06080 | € 1,52 |
| 50 | € 0,05140 | € 2,57 |
| 100 | € 0,04410 | € 4,41 |
| 250 | € 0,03680 | € 9,20 |
| 500 | € 0,03258 | € 16,29 |
| 1 000 | € 0,02925 | € 29,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02450 | € 98,00 |
| 8 000 | € 0,02283 | € 182,64 |
| 12 000 | € 0,02202 | € 264,24 |
| 20 000 | € 0,02114 | € 422,80 |
| 28 000 | € 0,02063 | € 577,64 |
| 40 000 | € 0,02016 | € 806,40 |
| 48 000 | € 0,01993 | € 956,64 |
| 96 000 | € 0,01920 | € 1 843,20 |
| 100 000 | € 0,01916 | € 1 916,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

