8.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT8R20

DigiKey Part Number
738-RMCF1210JT8R20TR-ND - Tape & Reel (TR)
738-RMCF1210JT8R20CT-ND - Cut Tape (CT)
738-RMCF1210JT8R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT8R20
Description
RES 8.2 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT8R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,04900€ 0,49
25€ 0,03800€ 0,95
50€ 0,03140€ 1,57
100€ 0,02640€ 2,64
250€ 0,02144€ 5,36
500€ 0,01860€ 9,30
1 000€ 0,01636€ 16,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01317€ 52,68
8 000€ 0,01206€ 96,48
12 000€ 0,01151€ 138,12
20 000€ 0,01093€ 218,60
28 000€ 0,01059€ 296,52
40 000€ 0,01027€ 410,80
48 000€ 0,01012€ 485,76
96 000€ 0,00963€ 924,48
100 000€ 0,00961€ 961,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200