
RMCF1210JT3K90 | |
|---|---|
DigiKey Part Number | RMCF1210JT3K90TR-ND - Tape & Reel (TR) RMCF1210JT3K90CT-ND - Cut Tape (CT) RMCF1210JT3K90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT3K90 |
Description | RES 3.9K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT3K90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,03800 | € 0,95 |
| 50 | € 0,03140 | € 1,57 |
| 100 | € 0,02640 | € 2,64 |
| 250 | € 0,02144 | € 5,36 |
| 500 | € 0,01860 | € 9,30 |
| 1 000 | € 0,01636 | € 16,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01317 | € 52,68 |
| 8 000 | € 0,01206 | € 96,48 |
| 12 000 | € 0,01151 | € 138,12 |
| 20 000 | € 0,01093 | € 218,60 |
| 28 000 | € 0,01059 | € 296,52 |
| 40 000 | € 0,01027 | € 410,80 |
| 48 000 | € 0,01012 | € 485,76 |
| 96 000 | € 0,00963 | € 924,48 |
| 100 000 | € 0,00961 | € 961,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

