
RMCF1210FT1R07 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT1R07TR-ND - Tape & Reel (TR) 738-RMCF1210FT1R07CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT1R07 |
Description | RES 1.07 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.07 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT1R07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06100 | € 0,61 |
| 25 | € 0,04720 | € 1,18 |
| 50 | € 0,03960 | € 1,98 |
| 100 | € 0,03360 | € 3,36 |
| 250 | € 0,02768 | € 6,92 |
| 500 | € 0,02424 | € 12,12 |
| 1 000 | € 0,02152 | € 21,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01765 | € 70,60 |
| 8 000 | € 0,01630 | € 130,40 |
| 12 000 | € 0,01564 | € 187,68 |
| 20 000 | € 0,01492 | € 298,40 |
| 28 000 | € 0,01451 | € 406,28 |
| 40 000 | € 0,01413 | € 565,20 |
| 48 000 | € 0,01395 | € 669,60 |
| 96 000 | € 0,01335 | € 1 281,60 |
| 100 000 | € 0,01332 | € 1 332,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

