
RMCF1210FT1K50 | |
|---|---|
DigiKey Part Number | RMCF1210FT1K50TR-ND - Tape & Reel (TR) RMCF1210FT1K50CT-ND - Cut Tape (CT) RMCF1210FT1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT1K50 |
Description | RES 1.5K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,02440 | € 0,61 |
| 50 | € 0,02420 | € 1,21 |
| 100 | € 0,02150 | € 2,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01536 | € 61,44 |
| 8 000 | € 0,01401 | € 112,08 |
| 12 000 | € 0,01275 | € 153,00 |
| 20 000 | € 0,01270 | € 254,00 |
| 28 000 | € 0,01267 | € 354,76 |
| 40 000 | € 0,01258 | € 503,20 |
| 48 000 | € 0,01258 | € 603,84 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

