300 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JTR300

DigiKey Part Number
738-RMCF1206JTR300TR-ND - Tape & Reel (TR)
738-RMCF1206JTR300CT-ND - Cut Tape (CT)
738-RMCF1206JTR300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JTR300
Description
RES 0.3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JTR300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,12200€ 1,22
25€ 0,09800€ 2,45
50€ 0,08460€ 4,23
100€ 0,07400€ 7,40
250€ 0,06328€ 15,82
500€ 0,05708€ 28,54
1 000€ 0,05216€ 52,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04430€ 221,50
10 000€ 0,04201€ 420,10
15 000€ 0,04089€ 613,35
25 000€ 0,03968€ 992,00
35 000€ 0,03899€ 1 364,65
50 000€ 0,03833€ 1 916,50
60 000€ 0,03803€ 2 281,80
120 000€ 0,03702€ 4 442,40
125 000€ 0,03696€ 4 620,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060