
RMCF1206JT22M0 | |
|---|---|
DigiKey Part Number | RMCF1206JT22M0TR-ND - Tape & Reel (TR) RMCF1206JT22M0CT-ND - Cut Tape (CT) RMCF1206JT22M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT22M0 |
Description | RES 22M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT22M0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV1206JR-0722ML | YAGEO | 4 819 | 311-22MNJCT-ND | € 0,08000 | Direct |
| CRG1206F22M | TE Connectivity Passive Product | 6 072 | 1712-CRG1206F22MCT-ND | € 0,31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03400 | € 0,85 |
| 50 | € 0,02820 | € 1,41 |
| 100 | € 0,02350 | € 2,35 |
| 250 | € 0,01896 | € 4,74 |
| 500 | € 0,01636 | € 8,18 |
| 1 000 | € 0,01428 | € 14,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01100 | € 55,00 |
| 10 000 | € 0,01005 | € 100,50 |
| 15 000 | € 0,00958 | € 143,70 |
| 25 000 | € 0,00908 | € 227,00 |
| 35 000 | € 0,00879 | € 307,65 |
| 50 000 | € 0,00852 | € 426,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

