226 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
226 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT226K

DigiKey Part Number
738-RMCF1206FT226KTR-ND - Tape & Reel (TR)
738-RMCF1206FT226KCT-ND - Cut Tape (CT)
738-RMCF1206FT226KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT226K
Description
RES 226K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
226 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT226K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07226KLYAGEO4 49713-AC1206FR-07226KLCT-ND€ 0,09000Similar
In-Stock: 5 058
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
25€ 0,01840€ 0,46
50€ 0,01500€ 0,75
100€ 0,01220€ 1,22
250€ 0,00956€ 2,39
500€ 0,00804€ 4,02
1 000€ 0,00685€ 6,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00497€ 24,85
10 000€ 0,00443€ 44,30
15 000€ 0,00417€ 62,55
25 000€ 0,00389€ 97,25
35 000€ 0,00372€ 130,20
50 000€ 0,00357€ 178,50
60 000€ 0,00350€ 210,00
120 000€ 0,00326€ 391,20
125 000€ 0,00325€ 406,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760