


RMCF1206FT19K1 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT19K1TR-ND - Tape & Reel (TR) 738-RMCF1206FT19K1CT-ND - Cut Tape (CT) 738-RMCF1206FT19K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT19K1 |
Description | RES 19.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT19K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,01840 | € 0,46 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01240 | € 1,24 |
| 250 | € 0,00968 | € 2,42 |
| 500 | € 0,00814 | € 4,07 |
| 1 000 | € 0,00694 | € 6,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00504 | € 25,20 |
| 10 000 | € 0,00449 | € 44,90 |
| 15 000 | € 0,00422 | € 63,30 |
| 25 000 | € 0,00393 | € 98,25 |
| 35 000 | € 0,00377 | € 131,95 |
| 50 000 | € 0,00361 | € 180,50 |
| 60 000 | € 0,00354 | € 212,40 |
| 120 000 | € 0,00330 | € 396,00 |
| 125 000 | € 0,00329 | € 411,25 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |


