


RMCF0805JTR560 | |
|---|---|
DigiKey Part Number | 738-RMCF0805JTR560TR-ND - Tape & Reel (TR) 738-RMCF0805JTR560CT-ND - Cut Tape (CT) 738-RMCF0805JTR560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JTR560 |
Description | RES 0.56 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JTR560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,02440 | € 0,61 |
| 50 | € 0,02420 | € 1,21 |
| 100 | € 0,02150 | € 2,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01717 | € 85,85 |
| 10 000 | € 0,01446 | € 144,60 |
| 15 000 | € 0,01401 | € 210,15 |
| 25 000 | € 0,01355 | € 338,75 |
| 35 000 | € 0,01354 | € 473,90 |
| 50 000 | € 0,01319 | € 659,50 |
| 60 000 | € 0,01316 | € 789,60 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

