220 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JTR220

DigiKey Part Number
738-RMCF0805JTR220TR-ND - Tape & Reel (TR)
738-RMCF0805JTR220CT-ND - Cut Tape (CT)
738-RMCF0805JTR220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JTR220
Description
RES 0.22 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JTR220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 714
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,09400€ 0,94
25€ 0,07440€ 1,86
50€ 0,06360€ 3,18
100€ 0,05490€ 5,49
250€ 0,04628€ 11,57
500€ 0,04130€ 20,65
1 000€ 0,03735€ 37,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03104€ 155,20
10 000€ 0,02921€ 292,10
15 000€ 0,02831€ 424,65
25 000€ 0,02734€ 683,50
35 000€ 0,02679€ 937,65
50 000€ 0,02626€ 1 313,00
60 000€ 0,02602€ 1 561,20
120 000€ 0,02521€ 3 025,20
125 000€ 0,02516€ 3 145,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960