
RMCF0805JG82K0 | |
|---|---|
DigiKey Part Number | 738-RMCF0805JG82K0TR-ND - Tape & Reel (TR) 738-RMCF0805JG82K0CT-ND - Cut Tape (CT) 738-RMCF0805JG82K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JG82K0 |
Description | RES 82K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JG82K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01440 | € 0,36 |
| 50 | € 0,01120 | € 0,56 |
| 100 | € 0,00910 | € 0,91 |
| 250 | € 0,00700 | € 1,75 |
| 500 | € 0,00582 | € 2,91 |
| 1 000 | € 0,00488 | € 4,88 |
| 5 000 | € 0,00342 | € 17,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00300 | € 30,00 |
| 20 000 | € 0,00267 | € 53,40 |
| 30 000 | € 0,00251 | € 75,30 |
| 50 000 | € 0,00233 | € 116,50 |
| 70 000 | € 0,00223 | € 156,10 |
| 100 000 | € 0,00214 | € 214,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

