


RMCF0805FT1R54 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT1R54TR-ND - Tape & Reel (TR) 738-RMCF0805FT1R54CT-ND - Cut Tape (CT) 738-RMCF0805FT1R54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1R54 |
Description | RES 1.54 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.54 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1R54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01880 | € 0,47 |
| 50 | € 0,01540 | € 0,77 |
| 100 | € 0,01260 | € 1,26 |
| 250 | € 0,00980 | € 2,45 |
| 500 | € 0,00826 | € 4,13 |
| 1 000 | € 0,00705 | € 7,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00512 | € 25,60 |
| 10 000 | € 0,00457 | € 45,70 |
| 15 000 | € 0,00430 | € 64,50 |
| 25 000 | € 0,00401 | € 100,25 |
| 35 000 | € 0,00384 | € 134,40 |
| 50 000 | € 0,00369 | € 184,50 |
| 60 000 | € 0,00361 | € 216,60 |
| 120 000 | € 0,00337 | € 404,40 |
| 125 000 | € 0,00336 | € 420,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

