1.24 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.24 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT1M24

DigiKey Part Number
738-RMCF0805FT1M24TR-ND - Tape & Reel (TR)
738-RMCF0805FT1M24CT-ND - Cut Tape (CT)
738-RMCF0805FT1M24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT1M24
Description
RES 1.24M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.24 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT1M24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF1244VPanasonic Industry48 869P1.24BTCT-ND€ 0,10000Upgrade
RC0805FR-071M24LYAGEO4 006311-1.24MCRCT-ND€ 0,08000Upgrade
In-Stock: 4 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
25€ 0,01880€ 0,47
50€ 0,01520€ 0,76
100€ 0,01240€ 1,24
250€ 0,00968€ 2,42
500€ 0,00816€ 4,08
1 000€ 0,00696€ 6,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00506€ 25,30
10 000€ 0,00451€ 45,10
15 000€ 0,00425€ 63,75
25 000€ 0,00396€ 99,00
35 000€ 0,00379€ 132,65
50 000€ 0,00364€ 182,00
60 000€ 0,00357€ 214,20
120 000€ 0,00333€ 399,60
125 000€ 0,00331€ 413,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760