14.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT14K7

DigiKey Part Number
RMCF0805FT14K7TR-ND - Tape & Reel (TR)
RMCF0805FT14K7CT-ND - Cut Tape (CT)
RMCF0805FT14K7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT14K7
Description
RES 14.7K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
RMCF0805FT14K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 651
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1€ 0,09000€ 0,09
10€ 0,02300€ 0,23
25€ 0,01680€ 0,42
50€ 0,01340€ 0,67
100€ 0,01090€ 1,09
250€ 0,00852€ 2,13
500€ 0,00710€ 3,55
1 000€ 0,00600€ 6,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5 000€ 0,00428€ 21,40
10 000€ 0,00378€ 37,80
15 000€ 0,00354€ 53,10
25 000€ 0,00328€ 82,00
35 000€ 0,00313€ 109,55
50 000€ 0,00299€ 149,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980