6.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT6R20

DigiKey Part Number
738-RMCF0603JT6R20TR-ND - Tape & Reel (TR)
738-RMCF0603JT6R20CT-ND - Cut Tape (CT)
738-RMCF0603JT6R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT6R20
Description
RES 6.2 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT6R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01900€ 0,19
25€ 0,01400€ 0,35
50€ 0,01140€ 0,57
100€ 0,00910€ 0,91
250€ 0,00704€ 1,76
500€ 0,00586€ 2,93
1 000€ 0,00491€ 4,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00346€ 17,30
10 000€ 0,00304€ 30,40
15 000€ 0,00284€ 42,60
25 000€ 0,00262€ 65,50
35 000€ 0,00250€ 87,50
50 000€ 0,00238€ 119,00
60 000€ 0,00232€ 139,20
120 000€ 0,00214€ 256,80
125 000€ 0,00213€ 266,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980