21 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT21R0

DigiKey Part Number
738-RMCF0603FT21R0TR-ND - Tape & Reel (TR)
738-RMCF0603FT21R0CT-ND - Cut Tape (CT)
738-RMCF0603FT21R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT21R0
Description
RES 21 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT21R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 205
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01700€ 0,17
25€ 0,01240€ 0,31
50€ 0,00980€ 0,49
100€ 0,00780€ 0,78
250€ 0,00600€ 1,50
500€ 0,00494€ 2,47
1 000€ 0,00413€ 4,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00286€ 14,30
10 000€ 0,00250€ 25,00
15 000€ 0,00232€ 34,80
25 000€ 0,00213€ 53,25
35 000€ 0,00202€ 70,70
50 000€ 0,00192€ 96,00
60 000€ 0,00187€ 112,20
120 000€ 0,00172€ 206,40
125 000€ 0,00171€ 213,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980