
RMCF0603FT1M96 | |
|---|---|
DigiKey Part Number | RMCF0603FT1M96TR-ND - Tape & Reel (TR) RMCF0603FT1M96CT-ND - Cut Tape (CT) RMCF0603FT1M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT1M96 |
Description | RES 1.96M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.96 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT1M96 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01280 | € 0,64 |
| 100 | € 0,01050 | € 1,05 |
| 250 | € 0,00804 | € 2,01 |
| 500 | € 0,00672 | € 3,36 |
| 1 000 | € 0,00567 | € 5,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00403 | € 20,15 |
| 10 000 | € 0,00355 | € 35,50 |
| 15 000 | € 0,00332 | € 49,80 |
| 25 000 | € 0,00308 | € 77,00 |
| 35 000 | € 0,00293 | € 102,55 |
| 50 000 | € 0,00280 | € 140,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

