
RMCF0402JT6M20 | |
|---|---|
DigiKey Part Number | 738-RMCF0402JT6M20TR-ND - Tape & Reel (TR) 738-RMCF0402JT6M20CT-ND - Cut Tape (CT) 738-RMCF0402JT6M20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT6M20 |
Description | RES 6.2M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT6M20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01500 | € 0,15 |
| 25 | € 0,01040 | € 0,26 |
| 50 | € 0,00800 | € 0,40 |
| 100 | € 0,00640 | € 0,64 |
| 250 | € 0,00480 | € 1,20 |
| 500 | € 0,00396 | € 1,98 |
| 1 000 | € 0,00328 | € 3,28 |
| 5 000 | € 0,00223 | € 11,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00192 | € 19,20 |
| 20 000 | € 0,00169 | € 33,80 |
| 30 000 | € 0,00157 | € 47,10 |
| 50 000 | € 0,00145 | € 72,50 |
| 70 000 | € 0,00138 | € 96,60 |
| 100 000 | € 0,00131 | € 131,00 |
| 120 000 | € 0,00128 | € 153,60 |
| 240 000 | € 0,00117 | € 280,80 |
| 250 000 | € 0,00117 | € 292,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

