
RMCF0402JT2M00 | |
|---|---|
DigiKey Part Number | 738-RMCF0402JT2M00TR-ND - Tape & Reel (TR) 738-RMCF0402JT2M00CT-ND - Cut Tape (CT) 738-RMCF0402JT2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT2M00 |
Description | RES 2M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT2M00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01500 | € 0,15 |
| 25 | € 0,01040 | € 0,26 |
| 50 | € 0,00840 | € 0,42 |
| 100 | € 0,00670 | € 0,67 |
| 250 | € 0,00508 | € 1,27 |
| 500 | € 0,00414 | € 2,07 |
| 1 000 | € 0,00343 | € 3,43 |
| 5 000 | € 0,00233 | € 11,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00201 | € 20,10 |
| 20 000 | € 0,00177 | € 35,40 |
| 30 000 | € 0,00164 | € 49,20 |
| 50 000 | € 0,00151 | € 75,50 |
| 70 000 | € 0,00144 | € 100,80 |
| 100 000 | € 0,00137 | € 137,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

