16 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT16R0

DigiKey Part Number
738-RMCF0402JT16R0TR-ND - Tape & Reel (TR)
738-RMCF0402JT16R0CT-ND - Cut Tape (CT)
738-RMCF0402JT16R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT16R0
Description
RES 16 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT16R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 720
Factory Stock: 140 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01500€ 0,15
25€ 0,01040€ 0,26
50€ 0,00800€ 0,40
100€ 0,00640€ 0,64
250€ 0,00480€ 1,20
500€ 0,00396€ 1,98
1 000€ 0,00328€ 3,28
5 000€ 0,00223€ 11,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00192€ 19,20
20 000€ 0,00169€ 33,80
30 000€ 0,00157€ 47,10
50 000€ 0,00145€ 72,50
70 000€ 0,00138€ 96,60
100 000€ 0,00131€ 131,00
120 000€ 0,00128€ 153,60
240 000€ 0,00117€ 280,80
250 000€ 0,00117€ 292,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980