38.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT38R3

DigiKey Part Number
738-RMCF0402FT38R3TR-ND - Tape & Reel (TR)
738-RMCF0402FT38R3CT-ND - Cut Tape (CT)
738-RMCF0402FT38R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT38R3
Description
RES 38.3 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT38R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 170
Factory Stock: 290 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01600€ 0,16
25€ 0,01160€ 0,29
50€ 0,00920€ 0,46
100€ 0,00740€ 0,74
250€ 0,00560€ 1,40
500€ 0,00464€ 2,32
1 000€ 0,00386€ 3,86
5 000€ 0,00266€ 13,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00231€ 23,10
20 000€ 0,00204€ 40,80
30 000€ 0,00191€ 57,30
50 000€ 0,00177€ 88,50
70 000€ 0,00168€ 117,60
100 000€ 0,00161€ 161,00
120 000€ 0,00157€ 188,40
240 000€ 0,00145€ 348,00
250 000€ 0,00145€ 362,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980