30.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT30R9

DigiKey Part Number
738-RMCF0402FT30R9TR-ND - Tape & Reel (TR)
738-RMCF0402FT30R9CT-ND - Cut Tape (CT)
738-RMCF0402FT30R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT30R9
Description
RES 30.9 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT30R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF30R9XPanasonic Industry119 439P30.9LCT-ND€ 0,08000Upgrade
RC0402FR-0730R9LYAGEO57 690YAG3112CT-ND€ 0,08000Similar
In-Stock: 7 375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01700€ 0,17
25€ 0,01240€ 0,31
50€ 0,00960€ 0,48
100€ 0,00770€ 0,77
250€ 0,00588€ 1,47
500€ 0,00484€ 2,42
1 000€ 0,00404€ 4,04
5 000€ 0,00278€ 13,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00242€ 24,20
20 000€ 0,00214€ 42,80
30 000€ 0,00200€ 60,00
50 000€ 0,00185€ 92,50
70 000€ 0,00176€ 123,20
100 000€ 0,00168€ 168,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760