
RMCF0402FT15K8 | |
|---|---|
DigiKey Part Number | RMCF0402FT15K8TR-ND - Tape & Reel (TR) RMCF0402FT15K8CT-ND - Cut Tape (CT) RMCF0402FT15K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT15K8 |
Description | RES 15.8K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT15K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,00400 | € 0,04 |
| 25 | € 0,00400 | € 0,10 |
| 50 | € 0,00380 | € 0,19 |
| 100 | € 0,00270 | € 0,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00181 | € 18,10 |
| 20 000 | € 0,00177 | € 35,40 |
| 30 000 | € 0,00168 | € 50,40 |
| 50 000 | € 0,00161 | € 80,50 |
| 70 000 | € 0,00157 | € 109,90 |
| 100 000 | € 0,00145 | € 145,00 |
| 250 000 | € 0,00145 | € 362,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |


