91 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT91R0

DigiKey Part Number
738-RMCF0201JT91R0TR-ND - Tape & Reel (TR)
738-RMCF0201JT91R0CT-ND - Cut Tape (CT)
738-RMCF0201JT91R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT91R0
Description
RES 91 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT91R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0791RLYAGEO414YAG5248CT-ND€ 0,08000Upgrade
ERJ-1GEF91R0CPanasonic Industry213 58410-ERJ-1GEF91R0CCT-ND€ 0,08000Upgrade
ERJ-1GNF91R0CPanasonic Industry23 925P123203CT-ND€ 0,08000Upgrade
RC0201FR-0791RLYAGEO443YAG2843CT-ND€ 0,08000Upgrade
ERJ-1GNJ910CPanasonic Industry75 732P123380CT-ND€ 0,08000Similar
In-Stock: 8 368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
25€ 0,01440€ 0,36
50€ 0,01120€ 0,56
100€ 0,00910€ 0,91
250€ 0,00700€ 1,75
500€ 0,00582€ 2,91
1 000€ 0,00488€ 4,88
5 000€ 0,00342€ 17,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00300€ 30,00
20 000€ 0,00267€ 53,40
30 000€ 0,00251€ 75,30
50 000€ 0,00233€ 116,50
70 000€ 0,00223€ 156,10
100 000€ 0,00214€ 214,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760