
RMCF0201JT4K30 | |
|---|---|
DigiKey Part Number | 738-RMCF0201JT4K30TR-ND - Tape & Reel (TR) 738-RMCF0201JT4K30CT-ND - Cut Tape (CT) 738-RMCF0201JT4K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT4K30 |
Description | RES 4.3K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT4K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01900 | € 0,19 |
| 25 | € 0,01360 | € 0,34 |
| 50 | € 0,01080 | € 0,54 |
| 100 | € 0,00870 | € 0,87 |
| 250 | € 0,00668 | € 1,67 |
| 500 | € 0,00554 | € 2,77 |
| 1 000 | € 0,00466 | € 4,66 |
| 5 000 | € 0,00327 | € 16,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00287 | € 28,70 |
| 20 000 | € 0,00255 | € 51,00 |
| 30 000 | € 0,00239 | € 71,70 |
| 50 000 | € 0,00223 | € 111,50 |
| 70 000 | € 0,00213 | € 149,10 |
| 100 000 | € 0,00204 | € 204,00 |
| 120 000 | € 0,00200 | € 240,00 |
| 240 000 | € 0,00186 | € 446,40 |
| 250 000 | € 0,00185 | € 462,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

