27 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT27K0

DigiKey Part Number
RMCF0201JT27K0TR-ND - Tape & Reel (TR)
RMCF0201JT27K0CT-ND - Cut Tape (CT)
RMCF0201JT27K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT27K0
Description
RES 27K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT27K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 944
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01900€ 0,19
25€ 0,01360€ 0,34
50€ 0,01080€ 0,54
100€ 0,00870€ 0,87
250€ 0,00668€ 1,67
500€ 0,00554€ 2,77
1 000€ 0,00466€ 4,66
5 000€ 0,00327€ 16,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00287€ 28,70
20 000€ 0,00255€ 51,00
30 000€ 0,00239€ 71,70
50 000€ 0,00223€ 111,50
70 000€ 0,00213€ 149,10
100 000€ 0,00204€ 204,00
120 000€ 0,00200€ 240,00
240 000€ 0,00186€ 446,40
250 000€ 0,00185€ 462,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980