RMCF0201JT11K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: € 0,00316
Datasheet

Upgrade


Panasonic Industry
In Stock: 13 291
Unit Price: € 0,09000
Datasheet

Upgrade


YAGEO
In Stock: 232 820
Unit Price: € 0,09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,00549
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00405
Datasheet

Similar


Panasonic Industry
In Stock: 59 120
Unit Price: € 0,09000
Datasheet

Similar


YAGEO
In Stock: 890
Unit Price: € 0,09000
Datasheet
11 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT11K0

DigiKey Part Number
RMCF0201JT11K0TR-ND - Tape & Reel (TR)
RMCF0201JT11K0CT-ND - Cut Tape (CT)
RMCF0201JT11K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT11K0
Description
RES 11K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT11K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00287€ 28,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980