80.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT80K6

DigiKey Part Number
RMCF0201FT80K6TR-ND - Tape & Reel (TR)
RMCF0201FT80K6CT-ND - Cut Tape (CT)
RMCF0201FT80K6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT80K6
Description
RES 80.6K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT80K6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0780K6LYAGEO6 896YAG5242CT-ND€ 0,08000Similar
CRCW020180K6FNEDVishay Dale9 743541-CRCW020180K6FNEDCT-ND€ 0,08000Similar
ERJ-1GNF8062CPanasonic Industry57 713P123166CT-ND€ 0,08000Similar
RC0201FR-0780K6LYAGEO22 826YAG2810CT-ND€ 0,08000Similar
In-Stock: 8 723
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02300€ 0,23
25€ 0,01680€ 0,42
50€ 0,01320€ 0,66
100€ 0,01080€ 1,08
250€ 0,00840€ 2,10
500€ 0,00700€ 3,50
1 000€ 0,00592€ 5,92
5 000€ 0,00422€ 21,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00373€ 37,30
20 000€ 0,00335€ 67,00
30 000€ 0,00316€ 94,80
50 000€ 0,00295€ 147,50
70 000€ 0,00284€ 198,80
100 000€ 0,00273€ 273,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760