
RMCF0201FT34R8 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT34R8TR-ND - Tape & Reel (TR) 738-RMCF0201FT34R8CT-ND - Cut Tape (CT) 738-RMCF0201FT34R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT34R8 |
Description | RES 34.8 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT34R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01280 | € 0,64 |
| 100 | € 0,01030 | € 1,03 |
| 250 | € 0,00804 | € 2,01 |
| 500 | € 0,00670 | € 3,35 |
| 1 000 | € 0,00566 | € 5,66 |
| 5 000 | € 0,00403 | € 20,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00357 | € 35,70 |
| 20 000 | € 0,00320 | € 64,00 |
| 30 000 | € 0,00302 | € 90,60 |
| 50 000 | € 0,00282 | € 141,00 |
| 70 000 | € 0,00271 | € 189,70 |
| 100 000 | € 0,00261 | € 261,00 |
| 120 000 | € 0,00256 | € 307,20 |
| 240 000 | € 0,00239 | € 573,60 |
| 250 000 | € 0,00239 | € 597,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |


