
RMCF0201FT23R7 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT23R7TR-ND - Tape & Reel (TR) 738-RMCF0201FT23R7CT-ND - Cut Tape (CT) 738-RMCF0201FT23R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT23R7 |
Description | RES 23.7 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT23R7 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0723R7L | YAGEO | 20 000 | 13-AC0201FR-0723R7LCT-ND | € 0,08000 | Similar |
| CRCW020123R7FNED | Vishay Dale | 7 399 | 541-CRCW020123R7FNEDCT-ND | € 0,08000 | Similar |
| RC0201FR-0723R7L | YAGEO | 9 869 | YAG2526CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02300 | € 0,23 |
| 25 | € 0,01680 | € 0,42 |
| 50 | € 0,01320 | € 0,66 |
| 100 | € 0,01080 | € 1,08 |
| 250 | € 0,00840 | € 2,10 |
| 500 | € 0,00700 | € 3,50 |
| 1 000 | € 0,00592 | € 5,92 |
| 5 000 | € 0,00422 | € 21,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00373 | € 37,30 |
| 20 000 | € 0,00335 | € 67,00 |
| 30 000 | € 0,00316 | € 94,80 |
| 50 000 | € 0,00295 | € 147,50 |
| 70 000 | € 0,00284 | € 198,80 |
| 100 000 | € 0,00273 | € 273,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


