
RMCF0201FT221R | |
|---|---|
DigiKey Part Number | RMCF0201FT221RTR-ND - Tape & Reel (TR) RMCF0201FT221RCT-ND - Cut Tape (CT) RMCF0201FT221RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT221R |
Description | RES 221 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT221R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,00900 | € 0,09 |
| 25 | € 0,00840 | € 0,21 |
| 50 | € 0,00800 | € 0,40 |
| 100 | € 0,00600 | € 0,60 |
| 250 | € 0,00564 | € 1,41 |
| 500 | € 0,00402 | € 2,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00181 | € 18,10 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |


