154 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT154K

DigiKey Part Number
738-RMCF0201FT154KTR-ND - Tape & Reel (TR)
738-RMCF0201FT154KCT-ND - Cut Tape (CT)
738-RMCF0201FT154KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT154K
Description
RES 154K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
154 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT154K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 794
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02200€ 0,22
25€ 0,01600€ 0,40
50€ 0,01280€ 0,64
100€ 0,01030€ 1,03
250€ 0,00804€ 2,01
500€ 0,00670€ 3,35
1 000€ 0,00566€ 5,66
5 000€ 0,00403€ 20,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00357€ 35,70
20 000€ 0,00320€ 64,00
30 000€ 0,00302€ 90,60
50 000€ 0,00282€ 141,00
70 000€ 0,00271€ 189,70
100 000€ 0,00261€ 261,00
120 000€ 0,00256€ 307,20
240 000€ 0,00239€ 573,60
250 000€ 0,00239€ 597,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980