2.4 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT2K40

DigiKey Part Number
738-RMCF01005FT2K40TR-ND - Tape & Reel (TR)
738-RMCF01005FT2K40CT-ND - Cut Tape (CT)
738-RMCF01005FT2K40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT2K40
Description
RES 2.4K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT2K40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 700
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,00900€ 0,09
25€ 0,00760€ 0,19
50€ 0,00700€ 0,35
100€ 0,00670€ 0,67
250€ 0,00624€ 1,56
500€ 0,00590€ 2,95
1 000€ 0,00557€ 5,57
5 000€ 0,00490€ 24,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00466€ 46,60
20 000€ 0,00444€ 88,80
30 000€ 0,00432€ 129,60
50 000€ 0,00418€ 209,00
70 000€ 0,00409€ 286,30
100 000€ 0,00401€ 401,00
120 000€ 0,00397€ 476,40
240 000€ 0,00382€ 916,80
250 000€ 0,00382€ 955,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980