
RMCF01005FT18K0 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT18K0TR-ND - Tape & Reel (TR) 738-RMCF01005FT18K0CT-ND - Cut Tape (CT) 738-RMCF01005FT18K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT18K0 |
Description | RES 18K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT18K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,00900 | € 0,09 |
| 25 | € 0,00760 | € 0,19 |
| 50 | € 0,00700 | € 0,35 |
| 100 | € 0,00670 | € 0,67 |
| 250 | € 0,00624 | € 1,56 |
| 500 | € 0,00590 | € 2,95 |
| 1 000 | € 0,00557 | € 5,57 |
| 5 000 | € 0,00490 | € 24,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00466 | € 46,60 |
| 20 000 | € 0,00444 | € 88,80 |
| 30 000 | € 0,00432 | € 129,60 |
| 50 000 | € 0,00418 | € 209,00 |
| 70 000 | € 0,00409 | € 286,30 |
| 100 000 | € 0,00401 | € 401,00 |
| 120 000 | € 0,00397 | € 476,40 |
| 240 000 | € 0,00382 | € 916,80 |
| 250 000 | € 0,00382 | € 955,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

