RHC2512FTR250 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 15 979
Unit Price: € 0,49000
Datasheet
250 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512FTR250

DigiKey Part Number
RHC2512FTR250TR-ND - Tape & Reel (TR)
RHC2512FTR250CT-ND - Cut Tape (CT)
RHC2512FTR250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHC2512FTR250
Description
RES 0.25 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512FTR250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
10€ 0,52000€ 5,20
25€ 0,45000€ 11,25
50€ 0,40960€ 20,48
100€ 0,37770€ 37,77
250€ 0,34536€ 86,34
500€ 0,32664€ 163,32
1 000€ 0,31172€ 311,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,29041€ 1 161,64
8 000€ 0,28288€ 2 263,04
12 000€ 0,27921€ 3 350,52
20 000€ 0,27523€ 5 504,60
28 000€ 0,27295€ 7 642,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,01260