Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RGC0603DTC3K40 | |
|---|---|
DigiKey Part Number | 738-RGC0603DTC3K40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0603DTC3K40 |
Description | RES 3.4K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603DTC3K40 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3RBD3401V | Panasonic Industry | 0 | 10-ERJ-3RBD3401VTR-ND | € 0,01449 | Parametric Equivalent |
| RK73G1JTTD3401C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD3401CCT-ND | € 0,04375 | Parametric Equivalent |
| RK73G1JTTD3401D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD3401DCT-ND | € 0,03725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01697 | € 84,85 |
| Unit Price without VAT: | € 0,01697 |
|---|---|
| Unit Price with VAT: | € 0,02070 |



