Parametric Equivalent

RGC0402FTD2K21 | |
|---|---|
DigiKey Part Number | 738-RGC0402FTD2K21-ND |
Manufacturer | |
Manufacturer Product Number | RGC0402FTD2K21 |
Description | RES, 0402, 2.21 KOHM, 1%, 100 PP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTD2K21 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0402DTC2K21 | Stackpole Electronics Inc | 0 | RGC0402DTC2K21-ND | € 0,01437 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00876 | € 87,60 |
| Unit Price without VAT: | € 0,00876 |
|---|---|
| Unit Price with VAT: | € 0,01069 |


