15k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF164DJT15K0

DigiKey Part Number
738-RAVF164DJT15K0TR-ND - Tape & Reel (TR)
738-RAVF164DJT15K0CT-ND - Cut Tape (CT)
738-RAVF164DJT15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF164DJT15K0
Description
RES ARRAY 4 RES 15K OHM 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF164DJT15K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
100mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
15k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01900€ 0,19
25€ 0,01520€ 0,38
50€ 0,01340€ 0,67
100€ 0,01180€ 1,18
250€ 0,00996€ 2,49
500€ 0,00878€ 4,39
1 000€ 0,00780€ 7,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00603€ 30,15
10 000€ 0,00546€ 54,60
15 000€ 0,00516€ 77,40
25 000€ 0,00482€ 120,50
35 000€ 0,00462€ 161,70
50 000€ 0,00442€ 221,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760