
RAVF102DJT1K00 | |
|---|---|
DigiKey Part Number | 738-RAVF102DJT1K00TR-ND - Tape & Reel (TR) 738-RAVF102DJT1K00CT-ND - Cut Tape (CT) 738-RAVF102DJT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF102DJT1K00 |
Description | RES ARRAY 2 RES 1K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | RAVF102DJT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03000 | € 0,30 |
| 25 | € 0,02480 | € 0,62 |
| 50 | € 0,02160 | € 1,08 |
| 100 | € 0,01910 | € 1,91 |
| 250 | € 0,01616 | € 4,04 |
| 500 | € 0,01434 | € 7,17 |
| 1 000 | € 0,01277 | € 12,77 |
| 5 000 | € 0,00998 | € 49,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00907 | € 90,70 |
| 20 000 | € 0,00829 | € 165,80 |
| 30 000 | € 0,00789 | € 236,70 |
| 50 000 | € 0,00744 | € 372,00 |
| 70 000 | € 0,00717 | € 501,90 |
| 100 000 | € 0,00691 | € 691,00 |
| 120 000 | € 0,00678 | € 813,60 |
| 240 000 | € 0,00635 | € 1 524,00 |
| 250 000 | € 0,00633 | € 1 582,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

