RACF164DJT470R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 5 140
Unit Price: € 0,09000
Datasheet

Direct


CTS Resistor Products
In Stock: 31 295
Unit Price: € 0,15000
Datasheet

Direct


Panasonic Industry
In Stock: 38 017
Unit Price: € 0,14000
Datasheet

Direct


YAGEO
In Stock: 24 421
Unit Price: € 0,09000
Datasheet
470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACF164DJT470R

DigiKey Part Number
RACF164DJT470R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RACF164DJT470R
Description
RES ARRAY 4 RES 470 OHM 1206
Customer Reference
Detailed Description
470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RACF164DJT470R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
470
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes