
PVH82K4032T | |
|---|---|
DigiKey Part Number | 738-PVH82K4032TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVH82K4032T |
Description | MOV, 82V (VRMS), 10%, 4032, 1500 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 V 2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 2 kA | |
Energy | 17J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,26632 | € 1 065,28 |
| Unit Price without VAT: | € 0,26632 |
|---|---|
| Unit Price with VAT: | € 0,32491 |

