9.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRNF14FTD9K09

DigiKey Part Number
738-PRNF14FTD9K09TR-ND - Tape & Reel (TR)
738-PRNF14FTD9K09CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PRNF14FTD9K09
Description
RES 9.09K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PRNF14FTD9K09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 806
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05000€ 0,50
25€ 0,04160€ 1,04
50€ 0,03660€ 1,83
100€ 0,03230€ 3,23
250€ 0,02752€ 6,88
500€ 0,02448€ 12,24
1 000€ 0,02191€ 21,91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,01910€ 47,75
5 000€ 0,01627€ 81,35
7 500€ 0,01549€ 116,17
12 500€ 0,01479€ 184,88
17 500€ 0,01465€ 256,38
25 000€ 0,01287€ 321,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980